
35221K0FT | |
|---|---|
DigiKey Part Number | A121161TR-ND - Tape & Reel (TR) A121161CT-ND - Cut Tape (CT) A121161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221K0FT |
Description | RES SMD 1K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221K0FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹65.78900 | ₹657.89 |
| 25 | ₹57.25360 | ₹1,431.34 |
| 50 | ₹52.31460 | ₹2,615.73 |
| 100 | ₹48.38220 | ₹4,838.22 |
| 250 | ₹44.40128 | ₹11,100.32 |
| 500 | ₹42.09398 | ₹21,046.99 |
| 1,000 | ₹40.25915 | ₹40,259.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.79706 | ₹77,594.12 |
| 4,000 | ₹37.63363 | ₹1,50,534.52 |
| 6,000 | ₹37.06582 | ₹2,22,394.92 |
| 10,000 | ₹36.45017 | ₹3,64,501.70 |
| 14,000 | ₹36.09773 | ₹5,05,368.22 |
| 20,000 | ₹35.76404 | ₹7,15,280.80 |
