
3522270KFT | |
|---|---|
DigiKey Part Number | A121197TR-ND - Tape & Reel (TR) A121197CT-ND - Cut Tape (CT) A121197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522270KFT |
Description | RES SMD 270K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522270KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.15500 | ₹621.55 |
| 25 | ₹54.01080 | ₹1,350.27 |
| 50 | ₹49.35140 | ₹2,467.57 |
| 100 | ₹45.65180 | ₹4,565.18 |
| 250 | ₹41.88896 | ₹10,472.24 |
| 500 | ₹39.71214 | ₹19,856.07 |
| 1,000 | ₹37.97982 | ₹37,979.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.12530 | ₹66,250.60 |
