
352239RJT | |
|---|---|
DigiKey Part Number | A121238TR-ND - Tape & Reel (TR) A121238CT-ND - Cut Tape (CT) A121238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352239RJT |
Description | RES SMD 39 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352239RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹45.47500 | ₹454.75 |
| 25 | ₹38.91440 | ₹972.86 |
| 50 | ₹35.09380 | ₹1,754.69 |
| 100 | ₹32.08390 | ₹3,208.39 |
| 250 | ₹29.02184 | ₹7,255.46 |
| 500 | ₹27.25132 | ₹13,625.66 |
| 1,000 | ₹25.84421 | ₹25,844.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.72504 | ₹49,450.08 |
| 4,000 | ₹23.83325 | ₹95,333.00 |
| 6,000 | ₹23.39838 | ₹1,40,390.28 |
| 10,000 | ₹22.92702 | ₹2,29,270.20 |
| 14,000 | ₹22.65698 | ₹3,17,197.72 |
| 20,000 | ₹22.40154 | ₹4,48,030.80 |
