
354010RFT | |
|---|---|
DigiKey Part Number | A143401TR-ND - Tape & Reel (TR) A143401CT-ND - Cut Tape (CT) A143401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354010RFT |
Description | RES 3540 10R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354010RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹80.97900 | ₹809.79 |
| 25 | ₹71.04520 | ₹1,776.13 |
| 50 | ₹65.34200 | ₹3,267.10 |
| 100 | ₹60.80390 | ₹6,080.39 |
| 250 | ₹56.19860 | ₹14,049.65 |
| 500 | ₹53.53162 | ₹26,765.81 |
| 1,000 | ₹51.40885 | ₹51,408.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.71893 | ₹99,437.86 |
| 4,000 | ₹48.37332 | ₹1,93,493.28 |
| 6,000 | ₹47.71667 | ₹2,86,300.02 |
| 10,000 | ₹47.00498 | ₹4,70,049.80 |
| 14,000 | ₹46.59713 | ₹6,52,359.82 |
| 20,000 | ₹46.21117 | ₹9,24,223.40 |