10 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354010RFT

DigiKey Part Number
A143401TR-ND - Tape & Reel (TR)
A143401CT-ND - Cut Tape (CT)
A143401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354010RFT
Description
RES 3540 10R 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
354010RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.87000₹124.87
10₹80.97900₹809.79
25₹71.04520₹1,776.13
50₹65.34200₹3,267.10
100₹60.80390₹6,080.39
250₹56.19860₹14,049.65
500₹53.53162₹26,765.81
1,000₹51.40885₹51,408.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹49.71893₹99,437.86
4,000₹48.37332₹1,93,493.28
6,000₹47.71667₹2,86,300.02
10,000₹47.00498₹4,70,049.80
14,000₹46.59713₹6,52,359.82
20,000₹46.21117₹9,24,223.40
Manufacturers Standard Package