
35401M2JT | |
|---|---|
DigiKey Part Number | A143619TR-ND - Tape & Reel (TR) A143619CT-ND - Cut Tape (CT) A143619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35401M2JT |
Description | RES 3540 1M2 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35401M2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹60.94400 | ₹609.44 |
| 25 | ₹52.96680 | ₹1,324.17 |
| 50 | ₹48.36360 | ₹2,418.18 |
| 100 | ₹44.70130 | ₹4,470.13 |
| 250 | ₹40.99440 | ₹10,248.60 |
| 500 | ₹38.84552 | ₹19,422.76 |
| 1,000 | ₹37.13648 | ₹37,136.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹34.69315 | ₹1,38,772.60 |