
3550120KJT | |
|---|---|
DigiKey Part Number | A143861TR-ND - Tape & Reel (TR) A143861CT-ND - Cut Tape (CT) A143861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3550120KJT |
Description | RES 3550 120K 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3550120KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹84.14700 | ₹841.47 |
| 25 | ₹74.17600 | ₹1,854.40 |
| 50 | ₹68.41720 | ₹3,420.86 |
| 100 | ₹63.84170 | ₹6,384.17 |
| 250 | ₹59.19176 | ₹14,797.94 |
| 500 | ₹56.50240 | ₹28,251.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹54.36098 | ₹54,360.98 |