
355015KJT | |
|---|---|
DigiKey Part Number | A143850TR-ND - Tape & Reel (TR) A143850CT-ND - Cut Tape (CT) A143850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355015KJT |
Description | RES 3550 15K 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355015KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹90.85600 | ₹908.56 |
| 25 | ₹80.17720 | ₹2,004.43 |
| 50 | ₹73.98960 | ₹3,699.48 |
| 100 | ₹69.07880 | ₹6,907.88 |
| 250 | ₹64.09332 | ₹16,023.33 |
| 500 | ₹61.20642 | ₹30,603.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.90660 | ₹58,906.60 |
| 2,000 | ₹57.07503 | ₹1,14,150.06 |
| 3,000 | ₹56.18215 | ₹1,68,546.45 |
| 5,000 | ₹55.21382 | ₹2,76,069.10 |
| 7,000 | ₹54.65891 | ₹3,82,612.37 |
| 10,000 | ₹54.13380 | ₹5,41,338.00 |