15 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355015KJT

DigiKey Part Number
A143850TR-ND - Tape & Reel (TR)
A143850CT-ND - Cut Tape (CT)
A143850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
355015KJT
Description
RES 3550 15K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
355015KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹90.85600₹908.56
25₹80.17720₹2,004.43
50₹73.98960₹3,699.48
100₹69.07880₹6,907.88
250₹64.09332₹16,023.33
500₹61.20642₹30,603.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹58.90660₹58,906.60
2,000₹57.07503₹1,14,150.06
3,000₹56.18215₹1,68,546.45
5,000₹55.21382₹2,76,069.10
7,000₹54.65891₹3,82,612.37
10,000₹54.13380₹5,41,338.00
Manufacturers Standard Package