
35506K2FT | |
|---|---|
DigiKey Part Number | A143722TR-ND - Tape & Reel (TR) A143722CT-ND - Cut Tape (CT) A143722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35506K2FT |
Description | RES 3550 6K2 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35506K2FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹106.88400 | ₹1,068.84 |
| 25 | ₹95.19880 | ₹2,379.97 |
| 50 | ₹88.41480 | ₹4,420.74 |
| 100 | ₹83.01940 | ₹8,301.94 |
| 250 | ₹77.55312 | ₹19,388.28 |
| 500 | ₹74.38480 | ₹37,192.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹69.85316 | ₹1,39,706.32 |