
35602K4FT | |
|---|---|
DigiKey Part Number | A143966TR-ND - Tape & Reel (TR) A143966CT-ND - Cut Tape (CT) A143966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35602K4FT |
Description | RES 3560 2K4 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35602K4FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹140.05900 | ₹1,400.59 |
| 25 | ₹125.76400 | ₹3,144.10 |
| 50 | ₹117.48900 | ₹5,874.45 |
| 100 | ₹110.91000 | ₹11,091.00 |
| 250 | ₹104.22668 | ₹26,056.67 |
| 500 | ₹100.35574 | ₹50,177.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹97.27314 | ₹97,273.14 |
| 2,000 | ₹94.81769 | ₹1,89,635.38 |
| 3,000 | ₹93.61994 | ₹2,80,859.82 |
| 5,000 | ₹92.32086 | ₹4,61,604.30 |
| 7,000 | ₹91.57681 | ₹6,41,037.67 |
| 10,000 | ₹90.87238 | ₹9,08,723.80 |