
35603K9JT | |
|---|---|
DigiKey Part Number | A144097TR-ND - Tape & Reel (TR) A144097CT-ND - Cut Tape (CT) A144097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35603K9JT |
Description | RES 3560 3K9 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35603K9JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹103.53000 | ₹1,035.30 |
| 25 | ₹92.10520 | ₹2,302.63 |
| 50 | ₹85.47020 | ₹4,273.51 |
| 100 | ₹80.18660 | ₹8,018.66 |
| 250 | ₹74.83956 | ₹18,709.89 |
| 500 | ₹71.73644 | ₹35,868.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹69.26795 | ₹69,267.95 |
| 2,000 | ₹64.92548 | ₹1,29,850.96 |
| 3,000 | ₹64.69096 | ₹1,94,072.88 |