
3627322520331K | |
---|---|
DigiKey Part Number | 1712-3627322520331KTR-ND - Tape & Reel (TR) 1712-3627322520331KCT-ND - Cut Tape (CT) 1712-3627322520331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322520331K |
Description | FIXED IND 330UH 65MA 15OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 65 mA 15Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322520331K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹49.69000 | ₹49.69 |
10 | ₹41.17500 | ₹411.75 |
100 | ₹33.84540 | ₹3,384.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹27.83419 | ₹27,834.19 |
2,000 | ₹26.24663 | ₹52,493.26 |
3,000 | ₹25.36071 | ₹76,082.13 |
5,000 | ₹24.28832 | ₹1,21,441.60 |
7,000 | ₹23.60725 | ₹1,65,250.75 |
10,000 | ₹22.90690 | ₹2,29,069.00 |
25,000 | ₹22.02417 | ₹5,50,604.25 |