
3631B101LL | |
|---|---|
DigiKey Part Number | A106106TR-ND - Tape & Reel (TR) A106106CT-ND - Cut Tape (CT) A106106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B101LL |
Description | FIXED IND 100UH 1.1A 220 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B101LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹103.99600 | ₹1,039.96 |
| 100 | ₹85.54470 | ₹8,554.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹73.48648 | ₹44,091.89 |
| 1,200 | ₹69.29777 | ₹83,157.32 |
| 1,800 | ₹66.96191 | ₹1,20,531.44 |
| 3,000 | ₹64.13402 | ₹1,92,402.06 |
| 4,200 | ₹62.33855 | ₹2,61,821.91 |
| 6,000 | ₹60.49200 | ₹3,62,952.00 |