
3631B470LL | |
---|---|
DigiKey Part Number | A106139TR-ND - Tape & Reel (TR) A106139CT-ND - Cut Tape (CT) A106139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B470LL |
Description | FIXED IND 47UH 1.6A 130 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.6 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B470LL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹113.59000 | ₹113.59 |
10 | ₹93.62100 | ₹936.21 |
100 | ₹76.94650 | ₹7,694.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹66.09947 | ₹39,659.68 |
1,200 | ₹62.33246 | ₹74,798.95 |
1,800 | ₹60.23129 | ₹1,08,416.32 |
3,000 | ₹57.68692 | ₹1,73,060.76 |
4,200 | ₹56.07227 | ₹2,35,503.53 |
6,000 | ₹54.86351 | ₹3,29,181.06 |