
36501E18NJTDG | |
|---|---|
DigiKey Part Number | A102554TR-ND - Tape & Reel (TR) A102554CT-ND - Cut Tape (CT) A102554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E18NJTDG |
Description | FIXED IND 18NH 420MA 230 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 420 mA 230mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E18NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.67200 | ₹386.72 |
| 100 | ₹31.76710 | ₹3,176.71 |
| 1,000 | ₹26.12097 | ₹26,120.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.63046 | ₹49,260.92 |