330 nH Unshielded Wirewound Inductor 100 mA 3.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501JR33JTDG

DigiKey Part Number
A103724TR-ND - Tape & Reel (TR)
A103724CT-ND - Cut Tape (CT)
A103724DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501JR33JTDG
Description
FIXED IND 330NH 100MA 3.8 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 100 mA 3.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501JR33JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.8Ohm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹30.84500₹308.45
100₹25.39320₹2,539.32
1,000₹20.88578₹20,885.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.69300₹39,386.00
4,000₹18.56987₹74,279.48
6,000₹17.94343₹1,07,660.58
10,000₹17.18490₹1,71,849.00
14,000₹16.70332₹2,33,846.48
20,000₹16.20807₹3,24,161.40
Manufacturers Standard Package