
36550402J27NT | |
|---|---|
DigiKey Part Number | 1712-36550402J27NTTR-ND - Tape & Reel (TR) 1712-36550402J27NTCT-ND - Cut Tape (CT) 1712-36550402J27NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36550402J27NT |
Description | FIXED IND 27NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36550402J27NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.87640 | ₹96.91 |
| 50 | ₹3.67160 | ₹183.58 |
| 100 | ₹3.45720 | ₹345.72 |
| 250 | ₹3.19816 | ₹799.54 |
| 500 | ₹3.01364 | ₹1,506.82 |
| 1,000 | ₹2.84124 | ₹2,841.24 |
| 2,500 | ₹2.62859 | ₹6,571.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.33645 | ₹23,364.50 |
| 20,000 | ₹2.20306 | ₹44,061.20 |
| 30,000 | ₹2.12862 | ₹63,858.60 |
| 50,000 | ₹2.03844 | ₹1,01,922.00 |
| 70,000 | ₹1.98120 | ₹1,38,684.00 |
| 1,00,000 | ₹1.92232 | ₹1,92,232.00 |