2.7 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36550402S2N7T

DigiKey Part Number
1712-36550402S2N7TTR-ND - Tape & Reel (TR)
1712-36550402S2N7TCT-ND - Cut Tape (CT)
1712-36550402S2N7TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36550402S2N7T
Description
FIXED IND 2.7NH 800MA 120 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36550402S2N7T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,640
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
25₹3.87640₹96.91
50₹3.67160₹183.58
100₹3.45720₹345.72
250₹3.19816₹799.54
500₹3.01364₹1,506.82
1,000₹2.84124₹2,841.24
2,500₹2.62859₹6,571.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.33645₹23,364.50
20,000₹2.20306₹44,061.20
30,000₹2.12862₹63,858.60
50,000₹2.03844₹1,01,922.00
70,000₹1.98120₹1,38,684.00
1,00,000₹1.92232₹1,92,232.00
Manufacturers Standard Package