
4-2176088-6 | |
|---|---|
DigiKey Part Number | A110148TR-ND - Tape & Reel (TR) A110148CT-ND - Cut Tape (CT) A110148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176088-6 |
Description | RES SMD 2.61K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176088-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹25.25300 | ₹252.53 |
| 25 | ₹23.44560 | ₹586.14 |
| 50 | ₹22.14100 | ₹1,107.05 |
| 100 | ₹20.92960 | ₹2,092.96 |
| 250 | ₹19.46468 | ₹4,866.17 |
| 500 | ₹18.46760 | ₹9,233.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.56836 | ₹17,568.36 |
| 2,000 | ₹16.76090 | ₹33,521.80 |
| 3,000 | ₹16.32960 | ₹48,988.80 |
| 5,000 | ₹15.82727 | ₹79,136.35 |