
4-2176092-2 | |
|---|---|
DigiKey Part Number | A110570TR-ND - Tape & Reel (TR) A110570CT-ND - Cut Tape (CT) A110570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176092-2 |
Description | RES SMD 1.91K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176092-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹29.07400 | ₹290.74 |
| 25 | ₹26.91200 | ₹672.80 |
| 50 | ₹25.43980 | ₹1,271.99 |
| 100 | ₹24.04200 | ₹2,404.20 |
| 250 | ₹22.36836 | ₹5,592.09 |
| 500 | ₹21.23522 | ₹10,617.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.20925 | ₹20,209.25 |