M, Citec SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404802692030

DigiKey Part Number
1712-404802692030-ND
Manufacturer
Manufacturer Product Number
404802692030
Description
POT 470K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
404802692030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
470k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
0.75%
Rotation
270°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,269.97000₹2,269.97
10₹1,904.80400₹19,048.04
25₹1,775.22600₹44,380.65
50₹1,682.72340₹84,136.17
100₹1,594.83530₹1,59,483.53
250₹1,485.38336₹3,71,345.84
500₹1,407.47142₹7,03,735.71
Manufacturers Standard Package