


4900-9024RE64 | |
|---|---|
DigiKey Part Number | A129373-ND |
Manufacturer | |
Manufacturer Product Number | 4900-9024RE64 |
Description | PWR XFMR LAMINATED 20VA TH |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4900-9024RE64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 38.10mm W | |
Height - Seated (Max) | 35.81mm | |
Voltage - Isolation | - | |
Weight | - | |
Base Product Number |
