Upgrade
Upgrade

5-2176091-5 | |
|---|---|
DigiKey Part Number | A110479TR-ND - Tape & Reel (TR) A110479CT-ND - Cut Tape (CT) A110479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176091-5 |
Description | RES SMD 215 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176091-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.50800 | ₹245.08 |
| 25 | ₹22.70000 | ₹567.50 |
| 50 | ₹21.43280 | ₹1,071.64 |
| 100 | ₹20.24930 | ₹2,024.93 |
| 250 | ₹18.83848 | ₹4,709.62 |
| 500 | ₹17.87308 | ₹8,936.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.00179 | ₹17,001.79 |
| 2,000 | ₹16.21949 | ₹32,438.98 |
| 3,000 | ₹15.80155 | ₹47,404.65 |
| 5,000 | ₹15.31475 | ₹76,573.75 |
| 7,000 | ₹15.01732 | ₹1,05,121.24 |
| 10,000 | ₹14.72115 | ₹1,47,211.50 |
