
6-2176092-2 | |
---|---|
DigiKey Part Number | A110593TR-ND - Tape & Reel (TR) A110593CT-ND - Cut Tape (CT) A110593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176092-2 |
Description | RES SMD 3.32K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176092-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹21.74100 | ₹217.41 |
25 | ₹20.19720 | ₹504.93 |
50 | ₹19.07920 | ₹953.96 |
100 | ₹18.03200 | ₹1,803.20 |
250 | ₹16.76832 | ₹4,192.08 |
500 | ₹15.91108 | ₹7,955.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.19239 | ₹16,192.39 |
2,000 | ₹15.44609 | ₹30,892.18 |
3,000 | ₹15.04735 | ₹45,142.05 |
5,000 | ₹14.58318 | ₹72,915.90 |
7,000 | ₹14.29944 | ₹1,00,096.08 |
10,000 | ₹14.01684 | ₹1,40,168.40 |
12,000 | ₹13.87953 | ₹1,66,554.36 |
24,000 | ₹13.39819 | ₹3,21,556.56 |
25,000 | ₹13.37180 | ₹3,34,295.00 |