
8-2176089-2 | |
|---|---|
DigiKey Part Number | A110292TR-ND - Tape & Reel (TR) A110292CT-ND - Cut Tape (CT) A110292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176089-2 |
Description | RES SMD 82.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176089-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.58300 | ₹275.83 |
| 25 | ₹25.60760 | ₹640.19 |
| 50 | ₹24.17240 | ₹1,208.62 |
| 100 | ₹22.84920 | ₹2,284.92 |
| 250 | ₹21.25760 | ₹5,314.40 |
| 500 | ₹20.17664 | ₹10,088.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.19911 | ₹19,199.11 |