
BMC1HY0050AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0050ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0050ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0050AN |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹7.63200 | ₹76.32 |
| 100 | ₹6.30940 | ₹630.94 |
| 1,000 | ₹5.18597 | ₹5,185.97 |
| 5,000 | ₹4.52308 | ₹22,615.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.12073 | ₹61,810.95 |
| 30,000 | ₹3.88581 | ₹1,16,574.30 |
| 45,000 | ₹3.75483 | ₹1,68,967.35 |
| 75,000 | ₹3.59621 | ₹2,69,715.75 |
| 1,05,000 | ₹3.49549 | ₹3,67,026.45 |
| 1,50,000 | ₹3.40429 | ₹5,10,643.50 |