26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0026AN

DigiKey Part Number
1712-BMC2CY0026ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0026ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0026AN
Description
FERRITE BEAD 26 OHM 1204 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1204 (3210 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.86482₹17,594.46
6,000₹5.52997₹33,179.82
Manufacturers Standard Package