10 kOhms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1010KJL

DigiKey Part Number
A129374-ND
Manufacturer
Manufacturer Product Number
C1010KJL
Description
RES 10K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
C1010KJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.500" L (8.50mm x 38.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹494.82000₹494.82
10₹335.84200₹3,358.42
25₹292.90240₹7,322.56
50₹265.99020₹13,299.51
100₹243.11300₹24,311.30
300₹213.69723₹64,109.17
500₹202.40372₹1,01,201.86
1,000₹189.09676₹1,89,096.76
5,000₹166.18325₹8,30,916.25
Manufacturers Standard Package