330 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10330RJL

DigiKey Part Number
A129376-ND
Manufacturer
Manufacturer Product Number
C10330RJL
Description
RES 330 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
C10330RJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.500" L (8.50mm x 38.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹429.59000₹429.59
10₹290.83400₹2,908.34
25₹253.13040₹6,328.26
50₹229.55440₹11,477.72
100₹209.50080₹20,950.08
300₹183.71310₹55,113.93
500₹173.81052₹86,905.26
1,000₹162.14178₹1,62,141.78
5,000₹141.38963₹7,06,948.15
Manufacturers Standard Package