
C14R47JL | |
|---|---|
DigiKey Part Number | C14R47JL-ND |
Manufacturer | |
Manufacturer Product Number | C14R47JL |
Description | RES 0.47 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C14R47JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹304.43900 | ₹3,044.39 |
| 25 | ₹265.17000 | ₹6,629.25 |
| 50 | ₹240.56900 | ₹12,028.45 |
| 100 | ₹219.65800 | ₹21,965.80 |
| 300 | ₹192.76147 | ₹57,828.44 |
| 500 | ₹182.43582 | ₹91,217.91 |
| 1,000 | ₹170.27132 | ₹1,70,271.32 |
| 5,000 | ₹148.63223 | ₹7,43,161.15 |