CB10LV221M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 3,834
Unit Price: ₹16.95985
Datasheet
220 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10LV221M

DigiKey Part Number
CB10LV221M-ND
Manufacturer
Manufacturer Product Number
CB10LV221M
Description
TRIMMER 220 OHM 0.15W PC PIN TOP
Customer Reference
Detailed Description
220 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CB10LV221M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±500ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
220 Ohms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB10LV221MWEC3,8342266-CB10LV221M-ND₹16.95985Parametric Equivalent
Obsolete
Marketplace Stock: 3,834 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,834In Stock
Ships from WEC