
CCR1470RKB | |
|---|---|
DigiKey Part Number | A129395-ND |
Manufacturer | |
Manufacturer Product Number | CCR1470RKB |
Description | RES 470 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR1470RKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| 10 | ₹239.02200 | ₹2,390.22 |
| 25 | ₹207.58120 | ₹5,189.53 |
| 50 | ₹187.88160 | ₹9,394.08 |
| 100 | ₹171.12680 | ₹17,112.68 |
| 250 | ₹152.77284 | ₹38,193.21 |
| 500 | ₹141.29234 | ₹70,646.17 |
| 1,000 | ₹131.54043 | ₹1,31,540.43 |
| 5,000 | ₹114.19292 | ₹5,70,964.60 |