68 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR268RKB

DigiKey Part Number
A129336-ND
Manufacturer
Manufacturer Product Number
CCR268RKB
Description
RES 68 OHM 10% 2W AXIAL
Customer Reference
Detailed Description
68 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±1300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,005
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹369.95000₹369.95
10₹249.17900₹2,491.79
25₹216.48960₹5,412.24
50₹196.02600₹9,801.30
100₹178.61890₹17,861.89
250₹159.55308₹39,888.27
500₹147.62898₹73,814.49
1,000₹137.49781₹1,37,497.81
5,000₹119.47806₹5,97,390.30
Manufacturers Standard Package