
CFR100J1K5 | |
|---|---|
DigiKey Part Number | 1712-CFR100J1K5CT-ND - Cut Tape (CT) 1712-CFR100J1K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J1K5 |
Description | RES 1.5K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹10.92120 | ₹273.03 |
| 50 | ₹9.65400 | ₹482.70 |
| 100 | ₹8.54520 | ₹854.52 |
| 250 | ₹7.34304 | ₹1,835.76 |
| 500 | ₹6.58826 | ₹3,294.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹5.94620 | ₹5,946.20 |
| 2,000 | ₹5.40060 | ₹10,801.20 |
| 3,000 | ₹5.11995 | ₹15,359.85 |
| 5,000 | ₹4.80225 | ₹24,011.25 |
| 7,000 | ₹4.61297 | ₹32,290.79 |
| 10,000 | ₹4.42801 | ₹44,280.10 |