
CFR16J1K2 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1K2CT-ND - Cut Tape (CT) 1712-CFR16J1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1K2 |
Description | RES 1.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹2.74900 | ₹274.90 |
| 250 | ₹2.33336 | ₹583.34 |
| 500 | ₹2.07246 | ₹1,036.23 |
| 1,000 | ₹1.85161 | ₹1,851.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.45557 | ₹7,277.85 |
| 10,000 | ₹1.32604 | ₹13,260.40 |
| 15,000 | ₹1.25944 | ₹18,891.60 |
| 25,000 | ₹1.18410 | ₹29,602.50 |
| 35,000 | ₹1.13919 | ₹39,871.65 |
| 50,000 | ₹1.09529 | ₹54,764.50 |