
CFR200J1K0 | |
|---|---|
DigiKey Part Number | A106012CT-ND - Cut Tape (CT) A106012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J1K0 |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.19600 | ₹191.96 |
| 25 | ₹16.21440 | ₹405.36 |
| 50 | ₹14.33200 | ₹716.60 |
| 100 | ₹12.74780 | ₹1,274.78 |
| 250 | ₹10.99968 | ₹2,749.92 |
| 500 | ₹9.90754 | ₹4,953.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.97754 | ₹8,977.54 |
| 2,000 | ₹8.18686 | ₹16,373.72 |
| 3,000 | ₹7.78072 | ₹23,342.16 |
| 5,000 | ₹7.32106 | ₹36,605.30 |
| 7,000 | ₹7.04712 | ₹49,329.84 |
| 10,000 | ₹6.77947 | ₹67,794.70 |