1.5 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J1K5

DigiKey Part Number
1712-CFR200J1K5CT-ND - Cut Tape (CT)
1712-CFR200J1K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J1K5
Description
RES 1.5K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,274
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹19.19600₹191.96
25₹16.21440₹405.36
50₹14.33200₹716.60
100₹12.74780₹1,274.78
250₹10.99968₹2,749.92
500₹9.90754₹4,953.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹8.97754₹8,977.54
2,000₹8.18686₹16,373.72
3,000₹7.78072₹23,342.16
5,000₹7.32106₹36,605.30
7,000₹7.04712₹49,329.84
10,000₹6.77947₹67,794.70
Manufacturers Standard Package