
CFR50J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR50J1M0CT-ND - Cut Tape (CT) 1712-CFR50J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1M0 |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.10950 | ₹410.95 |
| 250 | ₹3.50380 | ₹875.95 |
| 500 | ₹3.12360 | ₹1,561.80 |
| 1,000 | ₹2.79838 | ₹2,798.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.38152 | ₹7,144.56 |
| 6,000 | ₹2.16828 | ₹13,009.68 |
| 9,000 | ₹2.05879 | ₹18,529.11 |
| 15,000 | ₹1.93485 | ₹29,022.75 |
| 21,000 | ₹1.86097 | ₹39,080.37 |
| 30,000 | ₹1.78880 | ₹53,664.00 |