CFR50J2R2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 8,996
Unit Price: ₹9.32000
Datasheet
Image for CFR50J2R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J2R2

DigiKey Part Number
CFR50J2R2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J2R2
Description
RES 2.2 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000₹1.92926₹23,151.12