820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J820R

DigiKey Part Number
1712-CFR50J820RCT-ND - Cut Tape (CT)
1712-CFR50J820RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J820R
Description
RES 820 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,896
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹6.33700₹63.37
25₹5.29280₹132.32
50₹4.65940₹232.97
100₹4.10950₹410.95
250₹3.50380₹875.95
500₹3.12360₹1,561.80
1,000₹2.79838₹2,798.38
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₹2.38152₹7,144.56
6,000₹2.16828₹13,009.68
9,000₹2.05879₹18,529.11
15,000₹1.93485₹29,022.75
21,000₹1.86097₹39,080.37
30,000₹1.78880₹53,664.00
Manufacturers Standard Package