100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP100J100RJ

DigiKey Part Number
1712-CJP100J100RJ-ND
Manufacturer
Manufacturer Product Number
CJP100J100RJ
Description
CJP 100W 100R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,477.70000₹3,477.70
10₹2,507.82200₹25,078.22
25₹2,245.85720₹56,146.43
50₹2,081.98020₹1,04,099.01
100₹1,942.78830₹1,94,278.83
250₹1,790.44972₹4,47,612.43
500₹1,695.20990₹8,47,604.95
Manufacturers Standard Package