
CJP500J1K5J | |
|---|---|
DigiKey Part Number | 1712-CJP500J1K5J-ND |
Manufacturer | |
Manufacturer Product Number | CJP500J1K5J |
Description | CJP 500W 1K5 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 13.189" L x 2.362" W (335.00mm x 60.00mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 500W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,171.59000 | ₹7,171.59 |