


CPF-A-0402B100KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B100KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B100KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B100KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.21400 | ₹162.14 |
| 25 | ₹15.05880 | ₹376.47 |
| 50 | ₹14.22020 | ₹711.01 |
| 100 | ₹13.42810 | ₹1,342.81 |
| 250 | ₹12.47948 | ₹3,119.87 |
| 500 | ₹11.82904 | ₹5,914.52 |
| 1,000 | ₹11.23823 | ₹11,238.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.08832 | ₹50,441.60 |
| 10,000 | ₹9.68165 | ₹96,816.50 |
| 15,000 | ₹9.46627 | ₹1,41,994.05 |
| 25,000 | ₹9.21710 | ₹2,30,427.50 |
| 35,000 | ₹9.06572 | ₹3,17,300.20 |
| 50,000 | ₹8.91565 | ₹4,45,782.50 |