


CPF-A-0402B1K27E | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B1K27ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B1K27ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B1K27EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B1K27E |
Description | RES SMD 1.27KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B1K27E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹15.17500 | ₹151.75 |
25 | ₹14.05640 | ₹351.41 |
50 | ₹13.27560 | ₹663.78 |
100 | ₹12.54780 | ₹1,254.78 |
250 | ₹11.65688 | ₹2,914.22 |
500 | ₹11.04990 | ₹5,524.95 |
1,000 | ₹10.49972 | ₹10,499.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.08708 | ₹50,435.40 |
10,000 | ₹9.68162 | ₹96,816.20 |
15,000 | ₹9.46690 | ₹1,42,003.50 |
25,000 | ₹9.21852 | ₹2,30,463.00 |
35,000 | ₹9.06758 | ₹3,17,365.30 |
50,000 | ₹8.91803 | ₹4,45,901.50 |
60,000 | ₹8.84556 | ₹5,30,733.60 |