4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B4K7E1

DigiKey Part Number
1712-CPF-A-0402B4K7E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B4K7E1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B4K7E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B4K7E1
Description
RES SMD 4.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B4K7E1 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 1,034
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹20.50100₹205.01
25₹19.01000₹475.25
50₹17.94760₹897.38
100₹16.95990₹1,695.99
250₹15.76708₹3,941.77
500₹14.95262₹7,476.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.21646₹14,216.46
2,000₹13.55391₹27,107.82
3,000₹13.19949₹39,598.47
5,000₹12.78642₹63,932.10
7,000₹12.53378₹87,736.46
10,000₹12.28219₹1,22,821.90
Manufacturers Standard Package