


CPF-A-0402B51KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B51KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B51KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B51KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B51KE |
Description | RES SMD 51K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B51KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹18.26400 | ₹182.64 |
| 25 | ₹16.96000 | ₹424.00 |
| 50 | ₹16.00940 | ₹800.47 |
| 100 | ₹15.12410 | ₹1,512.41 |
| 250 | ₹14.05616 | ₹3,514.04 |
| 500 | ₹13.32560 | ₹6,662.80 |
| 1,000 | ₹12.51861 | ₹12,518.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.37652 | ₹56,882.60 |
| 10,000 | ₹10.92224 | ₹1,09,222.40 |
| 15,000 | ₹10.68179 | ₹1,60,226.85 |