
CPF-A-0603B120RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B120RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B120RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B120RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B120RE1 |
Description | RES SMD 120 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B120RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹20.38920 | ₹509.73 |
| 50 | ₹19.25220 | ₹962.61 |
| 100 | ₹18.18990 | ₹1,818.99 |
| 250 | ₹16.91512 | ₹4,228.78 |
| 500 | ₹16.04476 | ₹8,022.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.15414 | ₹13,154.14 |
| 2,000 | ₹12.53818 | ₹25,076.36 |
| 3,000 | ₹12.20830 | ₹36,624.90 |
| 5,000 | ₹11.82363 | ₹59,118.15 |
| 7,000 | ₹11.58834 | ₹81,118.38 |
| 10,000 | ₹11.35388 | ₹1,13,538.80 |