
CPF-A-0603B15RE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0603B15RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B15RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B15RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B15RE1 |
Description | RES SMD 15 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B15RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.96700 | ₹199.67 |
25 | ₹18.49360 | ₹462.34 |
50 | ₹17.46400 | ₹873.20 |
100 | ₹16.21280 | ₹1,621.28 |
250 | ₹15.34136 | ₹3,835.34 |
500 | ₹14.55158 | ₹7,275.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹12.76525 | ₹12,765.25 |
2,000 | ₹11.15240 | ₹22,304.80 |
3,000 | ₹11.01825 | ₹33,054.75 |
5,000 | ₹10.90757 | ₹54,537.85 |
7,000 | ₹10.51937 | ₹73,635.59 |
10,000 | ₹10.49812 | ₹1,04,981.20 |