2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0603B2K4E1

DigiKey Part Number
1712-CPF-A-0603B2K4E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0603B2K4E1CT-ND - Cut Tape (CT)
1712-CPF-A-0603B2K4E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B2K4E1
Description
RES SMD 2.4K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B2K4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.94200₹199.42
25₹18.45080₹461.27
50₹17.44440₹872.22
100₹16.47530₹1,647.53
250₹15.31976₹3,829.94
500₹14.52770₹7,263.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.15414₹13,154.14
2,000₹12.53818₹25,076.36
3,000₹12.20830₹36,624.90
5,000₹11.82363₹59,118.15
7,000₹11.58834₹81,118.38
10,000₹11.35388₹1,13,538.80
Manufacturers Standard Package